B82477G2132M000 | TDK (EPCOS)

Power choke, SMD, 1.3 µH, 8.7 A, B82477G2132M000

Order No.: 74D7246
EAN: 4099889022292
MPN:
B82477G2132M000
B82477G2132M
B82477G2132M000 TDK (EPCOS) Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0115 € *
Standard delivery time from the manufacturer is: 38 Weeks
Total Price:
606.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
600 pcs.
1.0115 €

Power inductor, B82477G2132M000, EPCOS

Features

  • Temperature range up to +150 °C
  • High rated current
  • Suitable for lead-free reflow soldering
  • RoHS-compatible

Applications

  • Filtering of supply voltages
  • Coupling and decoupling
  • DC/DC converters
  • Industrial electronics
Technical specifications
Filter Property Value
Version power choke
Inductance 1.3 µH
DC current 8.7 A
Tolerance ±20 %
DC resistance 10 mΩ
Measuring frequency 1 kHz
Design SMD
Length 12.3 mm
Width 12.3 mm
Height 6 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin CN
Original Packaging Bulk with 600 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes