B82477G2105M000 | TDK (EPCOS)
Power choke, SMD, 1 mH, 400 mA, B82477G2105M000
Order No.: 74D7244
EAN: 4099889022278
MPN:
B82477G2105M000
B82477G2105M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0115 € *
Standard delivery time from the manufacturer is: 38 Weeks
Power inductor, B82477G2105M000, EPCOS
Features
- Temperature range up to +150 °C
- High rated current
- Suitable for lead-free reflow soldering
- RoHS-compatible
Applications
- Filtering of supply voltages
- Coupling and decoupling
- DC/DC converters
- Industrial electronics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 1 mH | |
| DC current | 400 mA | |
| Tolerance | ±20 % | |
| DC resistance | 1.53 Ω | |
| Measuring frequency | 1 kHz | |
| Design | SMD | |
| Length | 12.3 mm | |
| Width | 12.3 mm | |
| Height | 6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | CN |
| Original Packaging | Bulk with 600 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |