B82477D4683M000 | TDK (EPCOS)
Power choke, SMD, 68 µH, 1.55 A, B82477D4683M000
Order No.: 74D7242
EAN: 4099889022254
MPN:
B82477D4683M000
B82477D4683M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6303 € *
Standard delivery time from the manufacturer is: 38 Weeks
Power inductor, B82477D4683M000, EPCOS
Features
- Temperature range up to +150 °C
- High rated current
- Suitable for lead-free reflow soldering
- RoHS-compatible
Applications
- Common mode choke
- 1:1 transformer
- DC/DC converters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 68 µH | |
| DC current | 1.55 A | |
| Tolerance | ±20 % | |
| DC resistance | 215 mΩ | |
| Saturation current | 2.5 A | |
| Measuring frequency | 100 kHz | |
| Design | SMD | |
| Length | 12.5 mm | |
| Width | 12.5 mm | |
| Height | 8.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | CN |
| Original Packaging | Bulk with 350 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |