B82472G6334M000 | TDK (EPCOS)

Power choke, SMD, 330 µH, 330 mA, B82472G6334M000

Order No.: 73D9150
EAN: 4099889007121
MPN:
B82472G6334M000
B82472G6334M
B82472G6334M000 TDK (EPCOS) Fixed Inductors Image 1
B82472G6334M000 TDK (EPCOS) Fixed Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.833 € *
Standard delivery time from the manufacturer is: 36 Weeks
Total Price:
833.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.833 €

Power inductor, B82472G6334M000, EPCOS

Features

  • Temperature range up to +125 °C
  • High rated current
  • Suitable for lead-free reflow soldering
  • RoHS-compatible

Applications

  • Filtering of supply voltages
  • Coupling and decoupling
  • DC/DC converters
  • Consumer electronics
Technical specifications
Filter Property Value
Version power choke
Inductance 330 µH
DC current 330 mA
Tolerance ±20 %
DC resistance 1.7 Ω
Saturation current 300 mA
Measuring frequency 100 kHz
Design SMD
Length 7.3 mm
Width 7.3 mm
Height 4.5 mm
Logistics
Property Value
Original Packaging Bulk with 1,000 pieces
Country of origin CN
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes