B82472G6102M000 | TDK (EPCOS)

Power choke, SMD, 1 µH, 3.6 A, B82472G6102M000

Order No.: 73D9120
EAN: 4099889006964
MPN:
B82472G6102M000
B82472G6102M
B82472G6102M000 TDK (EPCOS) Fixed Inductors Image 1
B82472G6102M000 TDK (EPCOS) Fixed Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.833 € *
Standard delivery time from the manufacturer is: 36 Weeks
Total Price:
833.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.833 €

Power inductor, B82472G6102M000, EPCOS

Features

  • Temperature range up to +125 °C
  • High rated current
  • Suitable for lead-free reflow soldering
  • RoHS-compatible

Applications

  • Filtering of supply voltages
  • Coupling and decoupling
  • DC/DC converters
  • Consumer electronics
Technical specifications
Filter Property Value
Version power choke
Inductance 1 µH
DC current 3.6 A
Tolerance ±20 %
DC resistance 0.015 Ω
Saturation current 3.3 A
Measuring frequency 100 kHz
Design SMD
Length 7.3 mm
Width 7.3 mm
Height 4.5 mm
Logistics
Property Value
Original Packaging Bulk with 1,000 pieces
Country of origin CN
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes