B82472G4152M000 | TDK (EPCOS)

Power choke, SMD, 1.5 µH, 3.35 A, B82472G4152M000

Order No.: 74D7110
EAN: 4099889020946
MPN:
B82472G4152M000
B82472G4152M
B82472G4152M000 TDK (EPCOS) Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6902 € *
Standard delivery time from the manufacturer is: 44 Weeks
Total Price:
690.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.6902 €

Power inductor, B82472G4152M000, EPCOS

Features

  • Temperature range up to +125 °C
  • High rated current
  • Suitable for lead-free reflow soldering
  • RoHS-compatible

Applications

  • Filtering of supply voltages
  • Coupling and decoupling
  • DC/DC converters
  • Automotive electronics
Technical specifications
Filter Property Value
Version power choke
Inductance 1.5 µH
DC current 3.35 A
Tolerance ±20 %
DC resistance 20 mΩ
Saturation current 2.6 A
Measuring frequency 100 kHz
Design SMD
Length 7.3 mm
Width 7.3 mm
Height 3.3 mm
Logistics
Property Value
Original Packaging Bulk with 1,000 pieces
Country of origin CN
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes