B82472G4103M000 | TDK (EPCOS)
Power choke, SMD, 10 µH, 1.7 A, B82472G4103M000
Order No.: 74D7107
EAN: 4099889020915
MPN:
B82472G4103M000
B82472G4103M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6902 € *
Standard delivery time from the manufacturer is: 44 Weeks
Power inductor, B82472G4103M000, EPCOS
Features
- Temperature range up to +125 °C
- High rated current
- Suitable for lead-free reflow soldering
- RoHS-compatible
Applications
- Filtering of supply voltages
- Coupling and decoupling
- DC/DC converters
- Automotive electronics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 10 µH | |
| DC current | 1.7 A | |
| Tolerance | ±20 % | |
| DC resistance | 80 mΩ | |
| Saturation current | 1.34 A | |
| Measuring frequency | 100 kHz | |
| Design | SMD | |
| Length | 7.3 mm | |
| Width | 7.3 mm | |
| Height | 3.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 1,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |