B82464P4154M000 | TDK (EPCOS)

Power choke, SMD, 150 µH, 850 mA, B82464P4154M000

Order No.: 74D7083
EAN: 4099889020779
MPN:
B82464P4154M000
B82464P4154M
B82464P4154M000 TDK (EPCOS) Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2852 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
963.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
750 pcs.
1.2852 €

Power inductor, B82464P4154M000, EPCOS

Features

  • Temperature range up to +150 °C
  • High rated current
  • Suitable for lead-free reflow soldering
  • RoHS-compatible

Applications

  • Filtering of supply voltages
  • Coupling and decoupling
  • DC/DC converters
  • Automotive electronics
Technical specifications
Filter Property Value
Version power choke
Inductance 150 µH
DC current 850 mA
Tolerance ±20 %
DC resistance 320 mΩ
Saturation current 900 mA
Measuring frequency 100 kHz
Design SMD
Length 10.4 mm
Width 10.4 mm
Height 4.8 mm
Logistics
Property Value
Original Packaging Bulk with 750 pieces
Country of origin CN
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes