B82464A4222M000 | TDK (EPCOS)
Power choke, SMD, 2.2 µH, 5.7 A, B82464A4222M000
Order No.: 74D7063
EAN: 4099889020571
MPN:
B82464A4222M000
B82464A4222M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0948 € *
Standard delivery time from the manufacturer is: 6 Weeks
Power inductor, B82464A4222M000, EPCOS
Features
- Temperature range up to +150 °C
- High rated current
- Suitable for lead-free reflow soldering
- RoHS-compatible
Applications
- Filtering of supply voltages
- Coupling and decoupling
- DC/DC converters
- Automotive electronics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 2.2 µH | |
| DC current | 5.7 A | |
| Tolerance | ±20 % | |
| DC resistance | 12 mΩ | |
| Saturation current | 8.4 A | |
| Measuring frequency | 100 kHz | |
| Design | SMD | |
| Length | 10.4 mm | |
| Width | 10.4 mm | |
| Height | 4.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 750 pieces |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |