B82462A4223K000 | TDK (EPCOS)
Power choke, SMD, 22 µH, 800 mA, B82462A4223K000
Order No.: 74D7042
EAN: 4099889020410
MPN:
B82462A4223K000
B82462A4223K
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8092 € *
Standard delivery time from the manufacturer is: 12 Weeks
Power inductor, B82462A4223K000, EPCOS
Features
- Temperature range up to +150 °C
- Suitable for lead-free reflow soldering
- High rated current
- RoHS-compatible
Applications
- Filtering of supply voltages
- Coupling and decoupling
- DC/DC converters
- Automotive electronics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 22 µH | |
| DC current | 800 mA | |
| Tolerance | ±10 % | |
| DC resistance | 260 mΩ | |
| Saturation current | 1.32 A | |
| Measuring frequency | 100 kHz | |
| Design | SMD | |
| Length | 6 mm | |
| Width | 6 mm | |
| Height | 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 2,500 pieces |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |