B82451L1004E402 | TDK (EPCOS)
Transponder coil, SMD, 1 mH, B82451L1004E402
Order No.: 45D8856
EAN: 4099889001310
MPN:
B82451L1004E402
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1067 € *
Standard delivery time from the manufacturer is: 20 Weeks
Transponder coil, B82451L1004E402, EPCOS
Features
- Ruggedized design to pass drop testing
- Suitable for lead-free reflow soldering
- RoHS-compatible
- AEC-Q200 qualified
Applications
- Car access system PEPS (Passive Entry, Passive Start)
- RFID (radio-frequency identification) systems at 125 kHz
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transponder coil | |
| Inductance | 1 mH | |
| Tolerance | ±3 % | |
| DC resistance | 10.8 Ω | |
| Measuring frequency | 125 kHz | |
| Quality Q | Q 55 | |
| Design | SMD | |
| Length | 7.7 mm | |
| Width | 7.4 mm | |
| Height | 2.65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1,500 pieces |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |