B82442T1472K000 | TDK (EPCOS)
Choke, SMD 2220, 4.7 µH, 1.95 A, B82442T1472K000
Order No.: 76D9403
EAN: 4099889045642
MPN:
B82442T1472K000
SMT-INDUCTOR 2220-T 4,7 UH 10%, Ag+Sn
Series: SIMID 2220-T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4998 € *
Standard delivery time from the manufacturer is: 8 Weeks
SMT inductor, B82442T1472K000, EPCOS
The B82442T1472K000 is an inductor that blocks all high frequency RF signals and only allows DC signals to pass through it.
Features
- Temperature range up to +150 °C
- Very high current carrying capacity
- High L-values
- Qualified according to AEC-Q200
- RoHS compliant
- Halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 4.7 µH | |
| DC current | 1.95 A | |
| Tolerance | ±10 % | |
| DC resistance | 73 mΩ | |
| Measuring frequency | 7.96 MHz | |
| Design | SMD 2220 | |
| Length | 5.6 mm | |
| Width | 5 mm | |
| Height | 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1,500 pieces |
| Country of origin | HU |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |