B82442T1335K050 | TDK (EPCOS)

Choke, SMD 2220, 3.3 mH, 85 mA, B82442T1335K050

Order No.: 74D7005
EAN: 4099889020182
MPN:
B82442T1335K050
B82442T1335K50
Series: SIMID 2220-T
B82442T1335K050 TDK (EPCOS) Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6664 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
999.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
0.6664 €

SMD choke, B82442T1335K050, EPCOS

Features

  • Temperature range up to +150 °C
  • Very high current handling capability
  • Suitable for lead-free reflow soldering
  • RoHS-compatible

Applications

  • Filtering of supply voltages, coupling, decoupling
  • DC/DC converters/switch-mode power supplies
  • Antenna systems
  • Telecommunications
  • Automotive electronics
Technical specifications
Filter Property Value
Version SMD choke
Inductance 3.3 mH
DC current 85 mA
Tolerance ±10 %
DC resistance 32.8 Ω
Saturation current 138 mA
Measuring frequency 252 kHz
Quality Q Q 30
Design SMD 2220
Length 5.6 mm
Width 5 mm
Height 5 mm
Logistics
Property Value
Original Packaging Reel with 1,500 pieces
Country of origin HU
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes