B82442T1153K050 | TDK (EPCOS)
Choke, SMD 2220, 15 µH, 1.26 A, B82442T1153K050
Order No.: 74D6989
EAN: 4099889020045
MPN:
B82442T1153K050
B82442T1153K50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9758 € *
Standard delivery time from the manufacturer is: 8 Weeks
SMD choke, B82442T1153K050, EPCOS
Features
- Temperature range up to +150 °C
- Very high current handling capability
- Suitable for lead-free reflow soldering
- RoHS-compatible
Applications
- Filtering of supply voltages, coupling, decoupling
- DC/DC converters/switch-mode power supplies
- Antenna systems
- Telecommunications
- Automotive electronics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 15 µH | |
| DC current | 1.26 A | |
| Tolerance | ±10 % | |
| DC resistance | 190 mΩ | |
| Saturation current | 1.87 A | |
| Measuring frequency | 2.52 MHz | |
| Quality Q | Q 15 | |
| Design | SMD 2220 | |
| Length | 5.6 mm | |
| Width | 5 mm | |
| Height | 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1,500 pieces |
| Country of origin | HU |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |