B82422T1182K000 | TDK (EPCOS)
Choke, SMD 1210, 1.8 µH, 350 mA, B82422T1182K000
Order No.: 74D6709
EAN: 4099889019100
MPN:
B82422T1182K000
B82422T1182K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2463 € *
Standard delivery time from the manufacturer is: 12 Weeks
SMD choke, B82422T1182K000, EPCOS
Features
- High Q factor
- High resonance frequency
- Suitable for lead-free reflow soldering
- RoHS-compatible
Applications
- Filtering of supply voltages, coupling, decoupling
- Antenna systems
- Automotive electronics
- Telecommunications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 1.8 µH | |
| DC current | 350 mA | |
| Tolerance | ±10 % | |
| DC resistance | 800 mΩ | |
| Measuring frequency | 7.96 MHz | |
| Quality Q | Q 30 | |
| Design | SMD 1210 | |
| Length | 3.2 mm | |
| Width | 2.5 mm | |
| Height | 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 2,000 pieces |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |