B82422T1181J000 | TDK (EPCOS)

Choke, SMD 1210, 180 nH, 450 mA, B82422T1181J000

Order No.: 74D6704
EAN: 4099889019056
MPN:
B82422T1181J000
B82422T1181J
B82422T1181J000 TDK (EPCOS) Fixed Inductors Image 1
B82422T1181J000 TDK (EPCOS) Fixed Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2594 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1,556.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
6000 pcs.
0.2594 €

SMD choke, B82422T1181J000, EPCOS

Features

  • High Q factor
  • High resonance frequency
  • Suitable for lead-free reflow soldering
  • RoHS-compatible

Applications

  • Filtering of supply voltages, coupling, decoupling
  • Antenna systems
  • Automotive electronics
  • Telecommunications
Technical specifications
Filter Property Value
Version SMD choke
Inductance 180 nH
DC current 450 mA
Tolerance ±5 %
DC resistance 190 mΩ
Measuring frequency 25.2 MHz
Quality Q Q 30
Design SMD 1210
Length 3.2 mm
Width 2.5 mm
Height 2 mm
Logistics
Property Value
Original Packaging Bulk with 2,000 pieces
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes