B82422H1104J000 | TDK (EPCOS)

Choke, SMD 1210, 100 µH, 150 mA, B82422H1104J000

Order No.: 74D6649
EAN: 4099889018660
MPN:
B82422H1104J000
B82422H1104J
B82422H1104J000 TDK (EPCOS) Fixed Inductors Image 1
B82422H1104J000 TDK (EPCOS) Fixed Inductors Image 2
B82422H1104J000 TDK (EPCOS) Fixed Inductors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
1,380.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.3451 €

SMD choke, B82422H1104J000, EPCOS

Features

  • Temperature range up to +150 °C
  • Very high current handling capability
  • Suitable for lead-free reflow soldering
  • RoHS-compatible

Applications

  • Filtering of supply voltages, coupling, decoupling
  • DC/DC converters
  • Switch-mode power supplies
  • Automotive electronics
Technical specifications
Filter Property Value
Version SMD choke
Inductance 100 µH
DC current 150 mA
Tolerance ±5 %
DC resistance 4.6 Ω
Measuring frequency 796 kHz
Quality Q Q 20
Design SMD 1210
Length 3.2 mm
Width 2.5 mm
Height 2.2 mm
Logistics
Property Value
Original Packaging Bulk with 2,000 pieces
Country of origin HU
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes