B82422A3121J100 | TDK (EPCOS)
Choke, SMD 1210, 120 nH, 400 mA, B82422A3121J100
Order No.: 74D6602
EAN: 4099889018196
MPN:
B82422A3121J100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2892 € *
Standard delivery time from the manufacturer is: 12 Weeks
SMD choke, B82422A3121J100, EPCOS
Features
- Temperature range up to +145 °C
- High resonance frequency
- Suitable for lead-free reflow soldering
- RoHS-compatible
Applications
- Filtering of supply voltages, coupling, decoupling
- Antenna systems
- Telecommunications
- Automotive electronics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 120 nH | |
| DC current | 400 mA | |
| Tolerance | ±5 % | |
| DC resistance | 320 mΩ | |
| Measuring frequency | 1 MHz | |
| Quality Q | Q 22 | |
| Design | SMD 1210 | |
| Length | 3.2 mm | |
| Width | 2.5 mm | |
| Height | 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 2,000 pieces |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |