B82144F2333J000 | TDK (EPCOS)

RF choke, axial, 33 µH, 1.9 A, B82144F2333J000

Order No.: 74D6522
EAN: 4099889017427
MPN:
B82144F2333J000
B82144F2333J
B82144F2333J000 TDK (EPCOS) Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1,213.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.4046 €

RF inductor, B82144F2333J000, EPCOS

Features

  • Very high rated current
  • Suitable for wave soldering
  • High saturation behaviour
  • RoHS-compatible

Applications

  • DC/DC converters
  • RF blocking and filtering
  • Decoupling and interference suppression
  • Filtering of supply voltage
Technical specifications
Filter Property Value
Version RF choke
Inductance 33 µH
DC current 1.9 A
Tolerance ±5 %
DC resistance 220 mΩ
Saturation current 1.65 A
Measuring frequency 100 kHz
Quality Q Q 40
Design axial
Length 9.2 mm
Logistics
Property Value
Original Packaging Bulk with 1,500 pieces
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No