B82144B2183K000 | TDK (EPCOS)

RF choke, radial, 18 µH, 2.2 A, B82144B2183K000

Order No.: 74D6452
EAN: 4099889016871
MPN:
B82144B2183K000
B82144B2183K
B82144B2183K000 TDK (EPCOS) Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
761.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.3808 €

RF inductor, B82144B2183K000, EPCOS

Features

  • Very high rated current
  • Suitable for wave soldering
  • High saturation behaviour
  • RoHS-compatible

Applications

  • DC/DC converters
  • Fitering of supply voltage
  • RF blocking and filtering
  • Decoupling and interference suppression
Technical specifications
Filter Property Value
Version RF choke
Inductance 18 µH
DC current 2.2 A
Tolerance ±10 %
DC resistance 155 mΩ
Saturation current 2.25 A
Measuring frequency 100 kHz
Quality Q Q 50
Design radial
Length 9.2 mm
Logistics
Property Value
Customs tariff number 85045000
Original Packaging Bulk with 1,000 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes