B82141A1334J009 | TDK (EPCOS)

RF choke, axial, 330 µH, 105 mA, B82141A1334J009

Order No.: 74D6352
EAN: 4099889015904
MPN:
B82141A1334J009
B82141A1334J9
Series: B82141A
B82141A1334J009 TDK (EPCOS) Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2666 € *
Standard delivery time from the manufacturer is: 1,001 Weeks
Total Price:
1,332.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2666 €

RF inductor, B82141A1334J009, EPCOS

Features

  • Small size
  • Suitable for wave soldering
  • Relatively high rated current
  • RoHS-compatible

Applications

  • RF blocking and filtering
  • Decoupling and interference suppression
  • For electronic household appliances
  • Automotive electronics
Technical specifications
Filter Property Value
Version RF choke
Inductance 330 µH
DC current 105 mA
Tolerance ±5 %
DC resistance 9.1 Ω
Measuring frequency 100 kHz
Quality Q Q 60
Design axial
Length 6.8 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin HU
Original Packaging Ammopack with 5,000 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes