B82141A1334J000 | TDK (EPCOS)

RF choke, axial, 330 µH, 105 mA, B82141A1334J000

Order No.: 74D5410
EAN: 4099889013306
MPN:
B82141A1334J000
B82141A1334J
Series: B82141A
B82141A1334J000 TDK (EPCOS) Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2666 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,332.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2666 €

RF choke, B82141A1334J000, EPCOS

Features

  • Small size
  • Relatively high rated current
  • Suitable for wave soldering
  • RoHS-compatible

Applications

  • RF blocking and filtering
  • Decoupling and interference suppression
  • For electronic household appliances, automotive and entertainment electronics
Technical specifications
Filter Property Value
Version RF choke
Inductance 330 µH
DC current 105 mA
Tolerance ±5 %
DC resistance 9.1 Ω
Measuring frequency 100 kHz
Quality Q Q 60
Design axial
Length 6.8 mm
Logistics
Property Value
Original Packaging Bulk with 5,000 pieces
Country of origin HU
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No