B82141A1184J009 | TDK (EPCOS)

RF choke, axial, 180 µH, 135 mA, B82141A1184J009

Order No.: 74D6339
EAN: 4099889015782
MPN:
B82141A1184J009
B82141A1184J9
Series: B82141A
B82141A1184J009 TDK (EPCOS) Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2666 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,332.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2666 €

RF inductor, B82141A1184J009, EPCOS

Features

  • Small size
  • Suitable for wave soldering
  • Relatively high rated current
  • RoHS-compatible

Applications

  • RF blocking and filtering
  • Decoupling and interference suppression
  • For electronic household appliances
  • Automotive electronics
Technical specifications
Filter Property Value
Version RF choke
Inductance 180 µH
DC current 135 mA
Tolerance ±5 %
DC resistance 5.3 Ω
Measuring frequency 100 kHz
Quality Q Q 60
Design axial
Length 6.8 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin HU
Original Packaging Ammopack with 5,000 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes