B82141A1183K000 | TDK (EPCOS)

RF choke, axial, 18 µH, 350 mA, B82141A1183K000

Order No.: 74D6336
EAN: 4099889015751
MPN:
B82141A1183K000
B82141A1183K
Series: B82141A
B82141A1183K000 TDK (EPCOS) Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2666 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1,332.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2666 €

RF inductor, B82141A1183K000, EPCOS

Features

  • Small size
  • Suitable for wave soldering
  • Relatively high rated current
  • RoHS-compatible

Applications

  • RF blocking and filtering
  • Decoupling and interference suppression
  • For electronic household appliances
  • Automotive electronics
Technical specifications
Filter Property Value
Version RF choke
Inductance 18 µH
DC current 350 mA
Tolerance ±10 %
DC resistance 810 mΩ
Measuring frequency 100 kHz
Quality Q Q 55
Design axial
Length 6.8 mm
Logistics
Property Value
Customs tariff number 85045000
Original Packaging Bulk with 5,000 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes