B82141A1122K000 | TDK (EPCOS)
RF choke, axial, 1.2 µH, 700 mA, B82141A1122K000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2666 € *
Standard delivery time from the manufacturer is: 6 Weeks
RF inductor, B82141A1122K000, EPCOS
Features
- Small size
- Suitable for wave soldering
- Relatively high rated current
- RoHS-compatible
Applications
- RF blocking and filtering
- Decoupling and interference suppression
- For electronic household appliances
- Automotive electronics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RF choke | |
| Inductance | 1.2 µH | |
| DC current | 700 mA | |
| Tolerance | ±10 % | |
| DC resistance | 200 mΩ | |
| Measuring frequency | 1 MHz | |
| Quality Q | Q 45 | |
| Design | axial | |
| Length | 6.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Original Packaging | Bulk with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |