B82116B1224A010 | TDK (EPCOS)
Power line choke, radial, 1.8 µH, 21 A, B82116B1224A010
Order No.: 53D4758
EAN: 4099889001495
MPN:
B82116B1224A010
B82116B1224A 10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7596 € *
Standard delivery time from the manufacturer is: 16 Weeks
Power line choke, B82116B1224A010, EPCOS
Features
- High resonance frequency
- Suitable for wave soldering
- Single layer winding
- RoHS-compatible
Applications
- EMC choke
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power line choke | |
| Inductance | 1.8 µH | |
| DC current | 21 A | |
| Tolerance | ±20 % | |
| DC resistance | 1.4 mΩ | |
| Measuring frequency | 1 MHz | |
| Design | radial | |
| Length | 25 mm | |
| Width | 17.8 mm | |
| Height | 25.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 160 pieces |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |