B78108S1152K000 | TDK (EPCOS)
RF choke, axial, 1.5 µH, 1.1 A, B78108S1152K000
Order No.: 74D5654
EAN: 4099889013344
MPN:
B78108S1152K000
B78108S1152K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1809 € *
Standard delivery time from the manufacturer is: 8 Weeks
RF inductor, B78108S1152K000, EPCOS
Features
- Wide inductance range
- Suitable for general-purpose application
- Suitable for wave soldering
- RoHS-compatible
Applications
- RF blocking and filtering
- Decoupling and interference suppression
- Automotive electronics
- Antenna systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RF choke | |
| Inductance | 1.5 µH | |
| DC current | 1.1 A | |
| Tolerance | ±10 % | |
| DC resistance | 200 mΩ | |
| Measuring frequency | 1 MHz | |
| Quality Q | Q 55 | |
| Design | axial | |
| Length | 9.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 5,000 pieces |
| Country of origin | HU |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |