B78108E1473J000 | TDK (EPCOS)

RF choke, axial, 47 µH, 950 mA, B78108E1473J000

Order No.: 74D6015
EAN: 4099889013948
MPN:
B78108E1473J000
B78108E1473J
B78108E1473J000 TDK (EPCOS) Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2202 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1,100.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2202 €

RF inductor, B78108E1473J000, EPCOS

Features

  • Very high rated current
  • High saturation behaviour
  • High self-resonance frequency
  • Suitable for wave soldering

Applications

  • DC/DC converters
  • Filtering of supply voltage & battery charger (EMI)
  • RF blocking and filtering
  • Decoupling and interference suppression
Technical specifications
Filter Property Value
Version RF choke
Inductance 47 µH
DC current 950 mA
Tolerance ±5 %
DC resistance 680 mΩ
Saturation current 870 mA
Measuring frequency 100 kHz
Quality Q Q 40
Design axial
Length 9.5 mm
Logistics
Property Value
Original Packaging Bulk with 5,000 pieces
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No