B78108E1223K000 | TDK (EPCOS)

RF choke, axial, 22 µH, 1.3 A, B78108E1223K000

Order No.: 74D6009
EAN: 4099889013887
MPN:
B78108E1223K000
B78108E1223K
B78108E1223K000 TDK (EPCOS) Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2083 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1,041.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2083 €

RF inductor, B78108E1223K000, EPCOS

Features

  • Very high rated current
  • High saturation behaviour
  • High self-resonance frequency
  • Suitable for wave soldering

Applications

  • DC/DC converters
  • Filtering of supply voltage & battery charger (EMI)
  • RF blocking and filtering
  • Decoupling and interference suppression
Technical specifications
Filter Property Value
Version RF choke
Inductance 22 µH
DC current 1.3 A
Tolerance ±10 %
DC resistance 350 mΩ
Saturation current 1.25 A
Measuring frequency 100 kHz
Quality Q Q 40
Design axial
Length 9.5 mm
Logistics
Property Value
Original Packaging Bulk with 5,000 pieces
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No