B78108E1151M000 | TDK (EPCOS)

RF choke, axial, 150 nH, 6.5 A, B78108E1151M000

Order No.: 74D6004
EAN: 4099889013832
MPN:
B78108E1151M000
B78108E1151M
B78108E1151M000 TDK (EPCOS) Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2083 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
1,041.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2083 €

RF inductor, B78108E1151M000, EPCOS

Features

  • Very high rated current
  • High saturation behaviour
  • High self-resonance frequency
  • Suitable for wave soldering

Applications

  • DC/DC converters
  • Filtering of supply voltage & battery charger (EMI)
  • RF blocking and filtering
  • Decoupling and interference suppression
Technical specifications
Filter Property Value
Version RF choke
Inductance 150 nH
DC current 6.5 A
Tolerance ±20 %
DC resistance 17 mΩ
Saturation current 14.5 A
Measuring frequency 1 MHz
Quality Q Q 50
Design axial
Length 9.5 mm
Logistics
Property Value
Original Packaging Bulk with 5,000 pieces
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No