B78108E1103K000 | TDK (EPCOS)
RF choke, axial, 10 µH, 2.25 A, B78108E1103K000
Order No.: 74D6002
EAN: 4099889013818
MPN:
B78108E1103K000
B78108E1103K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2083 € *
Standard delivery time from the manufacturer is: 15 Weeks
RF inductor, B78108E1103K000, EPCOS
Features
- Very high rated current
- High saturation behaviour
- High self-resonance frequency
- Suitable for wave soldering
Applications
- DC/DC converters
- Filtering of supply voltage & battery charger (EMI)
- RF blocking and filtering
- Decoupling and interference suppression
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RF choke | |
| Inductance | 10 µH | |
| DC current | 2.25 A | |
| Tolerance | ±10 % | |
| DC resistance | 136 mΩ | |
| Saturation current | 2 A | |
| Measuring frequency | 1 MHz | |
| Quality Q | Q 35 | |
| Design | axial | |
| Length | 9.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 5,000 pieces |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |