B33331V7106J080 | TDK (EPCOS)
MKP film capacitor, 10 µF, ±5 %, 650 V (DC), PP, B33331V7106J080
Order No.: 45D8924
EAN: 4099879853400
MPN:
B33331V7106J080
B33331V7106J 80
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3074 € *
Standard delivery time from the manufacturer is: 37 Weeks
AC film capacitor, B33331V7106J080, EPCOS
Features
- Overpressure disconnection safety device
- UL approved for diameter > 40 mm
- Humidity protected: 85 °C, 85 % rel. humidity (RH) at 460 V for 1000 h
- Low dissipation factor
- Self-healing technology
- Indoor mounting
- CE compatible
Applications
- For general AC filtering application
Terminals
- 2+2 fast-on terminal 6.3 x 0.8mm #250 style, others on request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 10 µF | |
| Rated voltage (DC) | 650 V | |
| Rated voltage (AC) | 460 V | |
| Tolerance | ±5 % | |
| Dielectric material | PP | |
| Design | can | |
| Number of pins | 2 | |
| Height | 75 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 100 pieces |
| Country of origin | IN |
| Customs tariff number | 85321000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |