B32933A3684M189 | TDK (EPCOS)
MKT suppression capacitor, 680 nF, ±20 %, 305 V (AC), PET, 22.5 mm, B32933A3684M189
Order No.: 53D5211
EAN: 4099879861450
MPN:
B32933A3684M189
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9877 € *
Standard delivery time from the manufacturer is: 18 Weeks
Film capacitor, B32933A3684M189, EPCOS
EMI suppression capacitor (MKT)
Features
- High stability of capacitance value
- X2 safety approval
- RoHS-compatible
Applications
- For connection in series with the mains
- For severe ambient conditions
- Capacitive power supply applications
- Energy meters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 680 nF | |
| Rated voltage (AC) | 305 V | |
| Tolerance | ±20 % | |
| Dielectric material | PET | |
| Design | radial | |
| Grid | 22.5 mm | |
| Interference suppression class | X2 | |
| Number of pins | 2 | |
| Length | 26.5 mm | |
| Width | 10.5 mm | |
| Height | 18.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 400 pieces |
| Customs tariff number | 85321000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |