B32933A3564M000 | TDK (EPCOS)
MKT suppression capacitor, 560 nF, ±20 %, 305 V (AC), PET, 22.5 mm, B32933A3564M000
Order No.: 70D6916
EAN: 4099879862938
MPN:
B32933A3564M000
B32933A3564M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7497 € *
Standard delivery time from the manufacturer is: 30 Weeks
Suppression capacitor, type TDK/Epcos B3293.
As X2 capacitor (heavy duty). For series circuits, electronic power meters, or capacitive power supplies
With 22.5 mm grid, type B32933.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 560 nF | |
| Rated voltage (AC) | 305 V | |
| Tolerance | ±20 % | |
| Dielectric material | PET | |
| Design | radial | |
| Grid | 22.5 mm | |
| Interference suppression class | X2 | |
| Number of pins | 2 | |
| Length | 26.5 mm | |
| Width | 10.5 mm | |
| Height | 16.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 540 pieces |
| Country of origin | CN |
| Customs tariff number | 85321000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |