B32933A3224K003 | TDK (EPCOS)

MKT suppression capacitor, 220 nF, ±10 %, 305 V (AC), PET, 22.5 mm, B32933A3224K003

Order No.: 45D5886
EAN: 4099879852847
MPN:
B32933A3224K003
B32933A3224K3
B32933A3224K003 TDK (EPCOS) Film Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5831 € *
Standard delivery time from the manufacturer is: 42 Weeks
Total Price:
1,469.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
2520 pcs.
0.5831 €

Film capacitor, B32933A3224K003, EPCOS

Metallized polyester film capacitor (MKT)

Features

  • High stability of capacitance value
  • X2 safety approval
  • RoHS-compatible

Applications

  • For connection in series with the mains
  • For severe ambient conditions
  • Capacitive power supply applications
  • Energy meters
Technical specifications
Filter Property Value
Capacity 220 nF
Rated voltage (AC) 305 V
Tolerance ±10 %
Dielectric material PET
Design radial
Grid 22.5 mm
Interference suppression class X2
Number of pins 2
Length 26.5 mm
Width 7 mm
Height 16 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Original Packaging Bulk with 630 pieces
Country of origin CN
Customs tariff number 85321000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes