B32932A3224M000 | TDK (EPCOS)
MKT suppression capacitor, 220 nF, ±20 %, 305 V (AC), PET, 15 mm, B32932A3224M000
Order No.: 70D6908
EAN: 4099879862891
MPN:
B32932A3224M000
B32932A3224M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 30 Weeks
Suppression capacitor, type TDK/Epcos B3293.
As X2 capacitor (heavy duty). For series circuits, electronic power meters, or capacitive power supplies
With 15 mm grid, type B32932.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 220 nF | |
| Rated voltage (AC) | 305 V | |
| Tolerance | ±20 % | |
| Dielectric material | PET | |
| Design | radial | |
| Grid | 15 mm | |
| Interference suppression class | X2 | |
| Number of pins | 2 | |
| Length | 18 mm | |
| Width | 8.5 mm | |
| Height | 14.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 500 pieces |
| Country of origin | CN |
| Customs tariff number | 85321000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |