B32926C3335M000 | TDK (EPCOS)

MKP suppression capacitor, 3.3 µF, ±20 %, 630 V (DC), PP, 37.5 mm, B32926C3335M000

Order No.: 70D6120
EAN: 4099879862822
MPN:
B32926C3335M000
B32926C3335M
B32926C3335M000 TDK (EPCOS) Film Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6779 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,342.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
1.6779 €

Film capacitor, B32926C3335M000, EPCOS

EMI suppression capacitor (MKP)

Features

  • Very small dimensions
  • Self-healing properties
  • Halogen-free
  • RoHS-compatible

Applications

  • X1 class for interference suppression
  • Across the line
Technical specifications
Filter Property Value
Capacity 3.3 µF
Rated voltage (DC) 630 V
Rated voltage (AC) 305 V
Tolerance ±20 %
Dielectric material PP
Design radial
Grid 37.5 mm
Interference suppression class X2
Number of pins 2
Length 41.5 mm
Width 16 mm
Height 28.5 mm
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Original Packaging Bulk with 200 pieces
Country of origin ES
Customs tariff number 85321000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes