B32926A4685M026 | TDK (EPCOS)

MKP suppression capacitor, 6.8 µF, ±20 %, 630 V (DC), PP, 37.5 mm, B32926A4685M026

Order No.: 76D9961
EAN: 4099879864178
MPN:
B32926A4685M026
B32926A4685M26
B32926A4685M026 TDK (EPCOS) Film Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.8294 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1,572.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
160 pcs.
9.8294 €

Film capacitor, B32926A4685M026, EPCOS

EMI suppression capacitor (MKP)

Features

  • Internal series construction
  • Good self-healing properties
  • High current handling
  • Stable capacitance
  • RoHS-compatible

Applications

  • X2 class for interference suppression
  • Severe ambient conditions
  • Across the line
Technical specifications
Filter Property Value
Capacity 6.8 µF
Rated voltage (DC) 630 V
Rated voltage (AC) 350 V
Tolerance ±20 %
Dielectric material PP
Design radial
Grid 37.5 mm
Interference suppression class X2
Number of pins 2
Length 42 mm
Width 28 mm
Height 42.5 mm
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Original Packaging Bulk with 40 pieces
Customs tariff number 85321000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes