B32924H3475K003 | TDK (EPCOS)
MKP suppression capacitor, 4.7 µF, ±10 %, 630 V (DC), PP, 27.5 mm, B32924H3475K003
Order No.: 46D0738
EAN: 4099879854667
MPN:
B32924H3475K003
B32924H3475K3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8917 € *
Standard delivery time from the manufacturer is: 6 Weeks
Film capacitor, B32924H3475K003, EPCOS
EMI suppression capacitor (MKP)
Features
- Self-healing properties
- High stability of capacitance value
Applications
- X2 class for interference suppression
- Across the line
- Severe ambient conditions
- For connections in series with the mains
- Capacitive power supply
- Energy meters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 4.7 µF | |
| Rated voltage (DC) | 630 V | |
| Rated voltage (AC) | 305 V | |
| Tolerance | ±10 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 27.5 mm | |
| Interference suppression class | X2 | |
| Number of pins | 2 | |
| Length | 31.5 mm | |
| Width | 22 mm | |
| Height | 36.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 160 pieces |
| Customs tariff number | 85321000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |