B32924D3335M000 | TDK (EPCOS)

MKP suppression capacitor, 3.3 µF, ±20 %, 630 V (DC), PP, 27.5 mm, B32924D3335M000

Order No.: 70D6116
EAN: 4099879862815
MPN:
B32924D3335M000
B32924D3335M
B32924D3335M000 TDK (EPCOS) Film Capacitors Image 1
B32924D3335M000 TDK (EPCOS) Film Capacitors Image 2
B32924D3335M000 TDK (EPCOS) Film Capacitors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3804 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,214.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
880 pcs.
1.3804 €

Suppression capacitor, type TDK/Epcos B32921/..922/..923/..924/..926.

X2 capacitor, self-sealing, with polypropylene (MKP) dielectric

Technical specifications
Filter Property Value
Capacity 3.3 µF
Rated voltage (DC) 630 V
Rated voltage (AC) 305 V
Tolerance ±20 %
Dielectric material PP
Design radial
Grid 27.5 mm
Interference suppression class X2
Number of pins 2
Length 31.5 mm
Width 16 mm
Height 32 mm
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Original Packaging Bulk with 220 pieces
Country of origin ES
Customs tariff number 85321000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes