B32924C3565K000 | TDK (EPCOS)
MKP suppression capacitor, 5.6 µF, ±10 %, 630 V (DC), PP, 27.5 mm, B32924C3565K000
Order No.: 70D671
EAN: 4099879862877
MPN:
B32924C3565K000
B32924C3565K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2372 € *
Standard delivery time from the manufacturer is: 30 Weeks
Suppression capacitor, type TDK/Epcos B32923/..924/..926/..928.
X2 capacitor, self-sealing, with polypropylene (MKP) dielectric; Package: plastic (UL 94 V-0). Rated voltage: 305 VAC 50/60 Hz. Climate category: 40/105/56. Certifications: ENEC 10, UL, cUL.
Technical attributes (type, rated capacitance, dimensions W x H x L, capacitance tolerance, grid): 5.6 µF, 22 x 36.5 x 31.5 mm, ±10 %, 27.5
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 5.6 µF | |
| Rated voltage (DC) | 630 V | |
| Rated voltage (AC) | 305 V | |
| Tolerance | ±10 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 27.5 mm | |
| Interference suppression class | X2 | |
| Number of pins | 2 | |
| Length | 36 mm | |
| Width | 22 mm | |
| Height | 36.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 160 pieces |
| Country of origin | IN |
| Customs tariff number | 85321000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |