B32924A4684M000 | TDK (EPCOS)
MKP suppression capacitor, 680 nF, ±20 %, 650 V (DC), PP, 27.5 mm, B32924A4684M000
Order No.: 52D6957
EAN: 4099879858856
MPN:
B32924A4684M000
B32924A4684M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4399 € *
Standard delivery time from the manufacturer is: 18 Weeks
Film capacitor, B32924A4684M000, EPCOS
EMI suppression capacitor (MKP)
Features
- Internal series construction
- Good self-healing properties
- High current handling
- Stable capacitance
- RoHS-compatible
Applications
- X2 class for interference suppression
- Severe ambient conditions
- Across the line
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 680 nF | |
| Rated voltage (DC) | 650 V | |
| Rated voltage (AC) | 350 V | |
| Tolerance | ±20 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 27.5 mm | |
| Interference suppression class | X2 | |
| Number of pins | 2 | |
| Length | 31.5 mm | |
| Width | 11 mm | |
| Height | 21 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 320 pieces |
| Customs tariff number | 85321000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |