B32924A4105M000 | TDK (EPCOS)

MKP suppression capacitor, 1 µF, ±20 %, 650 V (DC), PP, 27.5 mm, B32924A4105M000

Order No.: 52D6952
EAN: 4099879858825
MPN:
B32924A4105M000
B32924A4105M
B32924A4105M000 TDK (EPCOS) Film Capacitors Image 1
B32924A4105M000 TDK (EPCOS) Film Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9873 € *
Standard delivery time from the manufacturer is: 999 Weeks
Total Price:
2,066.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1040 pcs.
1.9873 €

Film capacitor, B32924A4105M000, EPCOS

EMI suppression capacitor (MKP)

Features

  • Internal series construction
  • Good self-healing properties
  • High current handling
  • Stable capacitance
  • RoHS-compatible

Applications

  • X2 class for interference suppression
  • Severe ambient conditions
  • Across the line
Technical specifications
Filter Property Value
Capacity 1 µF
Rated voltage (DC) 650 V
Rated voltage (AC) 350 V
Tolerance ±20 %
Dielectric material PP
Design radial
Grid 27.5 mm
Interference suppression class X2
Number of pins 2
Length 31.5 mm
Width 13.5 mm
Height 23 mm
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Original Packaging Bulk with 260 pieces
Customs tariff number 85321000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes