B32922C3223K189 | TDK (EPCOS)

MKP suppression capacitor, 22 nF, ±10 %, 630 V (DC), PP, 15 mm, B32922C3223K189

Order No.: 46D0729
EAN: 4099879854643
MPN:
B32922C3223K189
B32922C3223K189 TDK (EPCOS) Film Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1987 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1,033.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
5200 pcs.
0.1987 €

Film capacitor, B32922C3223K189, EPCOS

EMI suppression capacitor (MKP)

Features

  • Very small dimensions
  • Self-healing properties
  • Halogen-free
  • RoHS-compatible

Applications

  • X1 class for interference suppression
  • Across the line
Technical specifications
Filter Property Value
Capacity 22 nF
Rated voltage (DC) 630 V
Rated voltage (AC) 305 V
Tolerance ±10 %
Dielectric material PP
Design radial
Grid 15 mm
Interference suppression class X2
Number of pins 2
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Original Packaging Reel with 1,300 pieces
Customs tariff number 85321000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes