B32916A5155M026 | TDK (EPCOS)

MKP suppression capacitor, 1.5 µF, ±20 %, 760 V (DC), PP, 37.5 mm, B32916A5155M026

Order No.: 76D9932
EAN: 4099879864062
MPN:
B32916A5155M026
B32916A5155M26
B32916A5155M026 TDK (EPCOS) Film Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4982 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1,223.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
272 pcs.
4.4982 €

Film capacitor, B32916A5155M026, EPCOS

EMI suppression capacitor (MKP)

Features

  • Small dimensions
  • Good self-healing properties
  • High voltage capability
  • Halogen-free
  • RoHS-compatible

Applications

  • X1 class for interference suppression
  • Across the line
Technical specifications
Filter Property Value
Capacity 1.5 µF
Rated voltage (DC) 760 V
Rated voltage (AC) 530 V
Tolerance ±20 %
Dielectric material PP
Design radial
Grid 37.5 mm
Interference suppression class X1
Number of pins 2
Length 42 mm
Width 16 mm
Height 28.5 mm
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Original Packaging Bulk with 68 pieces
Customs tariff number 85321000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes