B32916A5105M026 | TDK (EPCOS)

MKP suppression capacitor, 1 µF, ±20 %, 760 V (DC), PP, 37.5 mm, B32916A5105M026

Order No.: 76D9935
EAN: 4099879864079
MPN:
B32916A5105M026
B32916A5105M26
B32916A5105M026 TDK (EPCOS) Film Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8080 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1,218.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
320 pcs.
3.8080 €

Film capacitor, B32916A5105M026, EPCOS

EMI suppression capacitor (MKP)

Features

  • Small dimensions
  • Good self-healing properties
  • High voltage capability
  • Halogen-free
  • RoHS-compatible

Applications

  • X1 class for interference suppression
  • Across the line
Technical specifications
Filter Property Value
Capacity 1 µF
Rated voltage (DC) 760 V
Rated voltage (AC) 530 V
Tolerance ±20 %
Dielectric material PP
Design radial
Grid 37.5 mm
Interference suppression class X1
Number of pins 2
Length 42 mm
Width 14 mm
Height 25 mm
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Original Packaging Bulk with 80 pieces
Customs tariff number 85321000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes