B32914A3474K189 | TDK (EPCOS)

MKP suppression capacitor, 470 nF, ±10 %, 760 V (DC), PP, 27.5 mm, B32914A3474K189

Order No.: 76D9908
EAN: 4099879864031
MPN:
B32914A3474K189
B32914A3474K189 TDK (EPCOS) Film Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0353 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1,449.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1400 pcs.
1.0353 €

Film capacitor, B32914A3474K189, EPCOS

EMI suppression capacitor (MKP)

Features

  • Very small dimensions
  • Good self-healing properties
  • High voltage capability
  • Halogen-free
  • RoHS-compatible

Applications

  • X1 class for interference suppression
  • Across the line
Technical specifications
Filter Property Value
Capacity 470 nF
Rated voltage (DC) 760 V
Rated voltage (AC) 330 V
Tolerance ±10 %
Dielectric material PP
Design radial
Grid 27.5 mm
Interference suppression class X1
Number of pins 2
Length 31.5 mm
Width 11 mm
Height 21 mm
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Original Packaging Reel with 350 pieces
Customs tariff number 85321000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes