B32912B3224M026 | TDK (EPCOS)
MKP suppression capacitor, 220 nF, ±20 %, 760 V (DC), PP, 15 mm, B32912B3224M026
Order No.: 46D0720
EAN: 4099879854629
MPN:
B32912B3224M026
B32912B3224M26
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 10 Weeks
Film capacitor, B32912B3224M026, EPCOS
EMI suppression capacitor (MKP)
Features
- Very small dimensions
- Good self-healing properties
- High voltage capability
- Halogen-free
- RoHS-compatible
Applications
- X1 class for interference suppression
- Across the line
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 220 nF | |
| Rated voltage (DC) | 760 V | |
| Rated voltage (AC) | 330 V | |
| Tolerance | ±20 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 15 mm | |
| Interference suppression class | X1 | |
| Number of pins | 2 | |
| Length | 18 mm | |
| Width | 8.5 mm | |
| Height | 14.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 500 pieces |
| Customs tariff number | 85321000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |