B32912B3154M000 | TDK (EPCOS)

MKP suppression capacitor, 150 nF, ±20 %, 760 V (DC), PP, 15 mm, B32912B3154M000

Order No.: 70D5460
EAN: 4099879862426
MPN:
B32912B3154M000
B32912B3154M
B32912B3154M000 TDK (EPCOS) Film Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.357 € *
Standard delivery time from the manufacturer is: 42 Weeks
Total Price:
1,428.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.357 €

Suppression capacitor, type TDK/Epcos B32911/..912/..913/..914/..916.

X1 capacitor, self-sealing, with polypropylene (MKP) dielectric. Package and resin mold UL 94 V-0

Technical specifications
Filter Property Value
Capacity 150 nF
Rated voltage (DC) 760 V
Rated voltage (AC) 330 V
Tolerance ±20 %
Dielectric material PP
Design radial
Grid 15 mm
Interference suppression class X1
Number of pins 2
Length 18 mm
Width 7 mm
Height 12.5 mm
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Original Packaging Bulk with 1,000 pieces
Country of origin IN
Customs tariff number 85321000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes