B32911A3333M000 | TDK (EPCOS)

MKP suppression capacitor, 33 nF, ±20 %, 760 V (DC), PP, 10 mm, B32911A3333M000

Order No.: 70D5454
EAN: 4099879862396
MPN:
B32911A3333M000
B32911A3333M
B32911A3333M000 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.2951 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
1,180.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.2951 €

Suppression capacitor, type TDK/Epcos B32911/..912/..913/..914/..916.

X1 capacitor, self-sealing, with polypropylene (MKP) dielectric. Package and resin mold UL 94 V-0

Technical specifications
Filter Property Value
Capacity 33 nF
Rated voltage (DC) 760 V
Rated voltage (AC) 330 V
Tolerance ±20 %
Dielectric material PP
Design radial
Grid 10 mm
Interference suppression class X1
Number of pins 2
Length 13 mm
Width 6 mm
Height 12 mm
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Country of origin IN
Original Packaging Bulk with 1,000 pieces
Customs tariff number 85321000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes